Ledil ADELIA-50 LED Lighting Reflectors
LEDiL ADELIA-50 LED Lighting Reflectors are premium aluminum reflectors that combine stunning high-quality aesthetics with premium light quality. These reflectors include multiple sizes and from spot to extra wide beam angles. The ADELIA-50 LED lighting reflectors can take any track or downlight luminaires with a wide range of compatible connectors and LEDiL original accessories. Ideally, these lighting reflectors are used in retail and indoor architectural applications.Features
- 50mm variant optimized for Chip On Board (COB)
- 10mm Light-Emitting Surface (LES) size
- Ø 49.8mm dimensions
- 18mm height
- RoHS compliant
Applications
- Retail
- Indoor architectural
Mechanical Drawing
Dimensions Diagram
View Results ( 5 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Góc xem | Chiều cao | Số lượng gói tiêu chuẩn |
|---|---|---|---|---|
| C18316_ADELIA-50-M | ![]() |
24 deg | 18 mm | 100 |
| C18317_ADELIA-50-W | ![]() |
36 deg | 18 mm | 100 |
| C18987_ADELIA-50-WW2 | ![]() |
65 deg | 18 mm | 80 |
| C18294_ADELIA-50-S | ![]() |
15 deg | 18 mm | 100 |
| C18655_ADELIA-50-WW | ![]() |
55 deg | 18 mm | 80 |
Đã phát hành: 2023-01-16
| Đã cập nhật: 2023-02-21