Ledil IRIE-A LED Lighting Lens Assembly
LEDiL IRIE-A LED Lighting Lens Assembly is designed for flat high-power IR LEDs. This LED lighting lens assembly is a 14mm x 14mm low-profile lens for near-field applications with 4:3 aspect ratio field of view. With its unique batwing-type beam distribution for a 4:3 aspect ratio it provides uniform irradiance when combined with cameras with the same field of view. LEDiL IRIE-A LED lighting lens assembly is capable of accommodating up to two LEDs under one lens. This LED is RoHS compliant and lead-free.Specifications
- 14mm dimension
- 5.1mm height
- ~120° x 90° rectangle beam
Mechanical Drawing
CA16755_IRIE-A Rectangle Beam
Additional Resource
Đã phát hành: 2019-03-05
| Đã cập nhật: 2023-05-01