Lime Microsystems CS-LIME-10 Grove Starter Kit

Lime Microsystems CS-LIME-10 Grove Starter Kit develops a new low-cost kit based around the LimeSDR mini, Grove platform, and Raspberry Pi. This kit provides everything that needs to get started with learning SDR basics and developing IoT applications. The CS-LIME-10 Grove starter kit includes a GrovePi+ and useful Grove sensors and outputs, which are supported by a Scratch extension. When combined with ScratchRadio extension, this allows creating simple and fun applications that integrate SDR capabilities and peripheral I/O. The Grove starter kit does not include the LimeSDR mini or the antennas.

Kit Contents

  • 1 x LimeSDR mini
  • 2 x Antennas optimised for 433/868/915MHz unlicensed bands
  • 1 x Acrylic base plate
  • 1 x Short USB extension
  • 1 x GrovePi+
  • 1 x Grove - ultrasonic ranger
  • 1 x Grove - temperature and humidity sensor
  • 1 x Grove - temperature sensor
  • 1 x Grove - rotary angle sensor
  • 1 x Grove - button
  • 1 x Grove - light sensor v1.2
  • 1 x Grove - 3-axis digital accelerometer (±1.5g)
  • 1 x Grove - relay
  • 1 x Grove - sound sensor
  • 1 x Grove - LCD RGB backlight
  • 1 x Grove - buzzer
  • 1 x Grove - red LED
  • 1 x Grove - LED bar 2.0
  • 1 x Grove - touch sensor
  • 1 x Grove - piezo vibration sensor
Đã phát hành: 2021-02-08 | Đã cập nhật: 2022-07-20