TE Connectivity / Linx Technologies

TE Connectivity / Linx Technologies makes wireless simple by developing and manufacturing wireless products that are easy for engineers of all skill levels to use. The company's RF modules, remote controls, evaluation kits and master development systems feature straightforward hardware configuration and clear documentation. Linx products make it simple for engineers and hobbyists to integrate wireless features without the hassle and expense of engineering RF functionality from scratch.

Sản phẩm nổi bật theo TE Connectivity / Linx Technologies

Đầu nối SMA không chì

Đầu nối SMA không chì

RoHS compliant without exemptions and suitable for use in the electronics industry.

Đầu nối RF IP67/IP68

Đầu nối RF IP67/IP68

Optimized for corrosive and harsh environments and includes N-Type, SMA, and TNC options.

Ăng-ten Chip Wi-Fi®

Ăng-ten Chip Wi-Fi®

Offers single (2.4GHz), dual (2.4GHz + 5GHz), and tri-band (2.4GHz, 5GHz + 6GHz) Wi-Fi coverages.

Đầu nối RF gắn bảng, kín khí

Đầu nối RF gắn bảng, kín khí

Constructed from stainless steel and is designed for high-pressure and airtight seal applications.