TE Connectivity / Linx Technologies ANT-5GW-IPW3-NP Outdoor Cellular Sub-6 5G Antenna

TE Connectivity / Linx Technologies ANT-5GW-IPW3-NP Outdoor Cellular Sub-6 5G Antenna is used for 5G New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications. The TE Connectivity / Linx Technologies ANT-5GW-IPW3-NP is a ground plane independent dipole antenna solution that mounts to metallic and non-metallic surfaces. The ANT5GW-IPW3-NP housing is UV-stabilized ABS, and the antenna connects using an N plug (male pin) connector.  

Features

  • Performance at 617MHz to 698MHz
    • VSWR ≤ 1.9
    • Peak Gain 3.1dBi
    • Efficiency 73%
  • Performance at 1695MHz to 2200MHz
    • VSWR ≤ 2.4
    • Peak Gain 8.0dBi
    • Efficiency 77%
  • Enhanced heat and chemical-resistant UV-stabilized antenna housing material
  • IP67 rated
  • N plug (male pin) connector

Applications

  • Worldwide 5G/4G/3G/2G
  • Cellular IoT, LTE-M (Cat-M1) and NB-IoT
  • Private cellular networks
    • Citizens Broadband Radio Service (CBRS)
  • 4.9GHz public safety
  • Emerging 5G C-Band applications
  • Emerging 5G 2.5GHz EBS applications

Product Dimensions

TE Connectivity / Linx Technologies ANT-5GW-IPW3-NP Outdoor Cellular Sub-6 5G Antenna
Đã phát hành: 2022-12-19 | Đã cập nhật: 2023-07-24