TE Connectivity / Linx Technologies ANT-5GW-MMG1-SMA Magnetic 5G Cellular Antennas

TE Connectivity / Linx Technologies ANT-5GW-MMG1-SMA Magnetic Mount 5G Cellular Antennas offer repositionable external panel mounting to ferrous metallic surfaces. The 5G Antennas are designed for New Radio, LTE, and cellular IoT (LTE-M, NB-IoT) applications. The TE Connectivity / Linx Technologies ANT-5GW-MMG1-SMA cellular antennas terminate in an SMA plug (male pin) connector on a 1-, 2-, or 3-meter length on RG-174/U coaxial cable.  

Features

  • Performance at 698MHz to 803MHz≥ 3.1 VSWR
  • 3.4dBi peak gain
  • 87% efficiency
  • Performance at 791MHz to 894MHz≥ 1.6 VSWR
  • 3.4dBi peak gain
  • 93% efficiency
  • Ground plane independent dipole antenna
  • 88.5mm (3.48in) tall
  • Repositional magnetic base
  • SMA plug (male pin) connection

Applications

  • Worldwide 5G/4G/3G/2G
  • LTE-M (Cat-M1) and NB-IoT Cellular
  • Citizens Broadband Radio Service (CBRS)
  • 4.9GHz Public Safety
  • Emerging 5G C-Band applications
  • Emerging 5G 2.5GHz EBS applications
  • Remote control, monitoring, and sensing
  • Internet of Things (IoT) devices
  • ISM applications

Specifications

Chart - TE Connectivity / Linx Technologies ANT-5GW-MMG1-SMA Magnetic 5G Cellular Antennas
Đã phát hành: 2022-05-26 | Đã cập nhật: 2023-07-24