TE Connectivity / Linx Technologies ANT-W63WSx Blade-Style Wi-Fi® 6/6E/7 Antennas

TE Connectivity / Linx Technologies ANT-W63WSx Blade-Style Wi-Fi® 6/6E/7 Antennas deliver superior performance in the 2.4GHz, 5GHz, and 6GHz bands while supporting Wi-Fi 6, Wi-Fi 6E, and Wi-Fi 7. These compact antennas provide a ground plane-independent dipole antenna solution. The hinged rotating design allows positioning for optimum performance and reduces the potential for damage from impact. TE Connectivity / Linx Technologies ANT-W63WSx Blade-Style Wi-Fi 6/6E/7 Antennas are available with an SMA plug (male pin) or an RP-SMA plug (female socket) connector.

Features

  • SMA plug (male pin) or RP-SMA plug (female socket) connection
  • Hinged, rotating design with detents for straight, 45°, and 90° positioning
  • Reduces the potential for damage from impact compared to a fixed whip design
  • Omnidirectional radiation
  • Linear polarization

Applications

  • Wi-Fi/WLAN coverage
    • Wi-Fi 7 (802.11be)
    • Wi-Fi 6E (802.11ax)
    • Wi-Fi 6 (802.11ax)
    • Wi-Fi 5 (802.11ac)
    • Wi-Fi 4 (802.11n)
    • 802.11b/g
  • 2.4GHz ISM
    • BLUETOOTH®
    • ZigBee®
  • U-NII bands 1 to 8
  • Internet of Things (IoT) devices
  • Smart home networking
  • Sensing and remote monitoring

Specifications

  • Frequency ranges
    • 2400MHz to 2485MHz
    • 5150MHz to 5850MHz
    • 5925MHz to 7125MHz
  • 50Ω impedance
  • 1/2-wave wavelength
  • 1.2 to 3.5 maximum VSWR range
  • 2.1dBi to 8.4dBi peak gain range
  • -4.3dBi to -0.6dBi average gain range
  • 40% to 89% efficiency range
  • 5W to 30W maximum power range
Đã phát hành: 2022-04-05 | Đã cập nhật: 2023-07-24