LITEON 1MBd Transistor Output Photocouplers

LITEON 1MBd Transistor Output Photocouplers are designed for high-speed signal isolation in digital and analog applications. These LITEON devices feature an AlGaAs LED optically coupled to a high-speed optical detector, enabling data transmission rates up to 1MBd (megabaud). With a compact DIP or surface-mount package and an isolation voltage of 3750VRMS or 5000VRMS, the photocoupers are ideal for use in microprocessor system interfaces, digital logic isolation, and signal transmission in noisy environments. The fast response time and compatibility with TTL and CMOS logic levels make the components suitable for industrial control systems, consumer electronics, and communication equipment. Additionally, these photocouplers meet international safety standards, ensuring reliable performance in applications where electrical isolation and signal integrity are critical.

Features

  • 6N135/6N136
    • High 1MBd typical speed
    • Available in dual-in-line, wide lead spacing, and surface-mount packages
    • Storable output
    • UL and CSA approved
    • RoHS compliant
  • LTV-0501
    • SO8 package
    • High 1MBd typical speed
    • Available in dual-in-line, wide lead spacing, and surface-mount packages
    • Storable output
  • LTV-M501
    • Surface mountable
    • High 1MBd typical speed
    • Compatible with infrared vapor phase reflow and wave soldering processes
    • Very high 15kV/µs common mode transient immunity at 1500V guaranteed
    • TTL compatible
    • Open collector output
    • Moisture Sensitivity Level (MSL) 1
    • Worldwide safety approvals

Applications

  • 6N135/6N136 and LTV-0501
    • High voltage isolation
    • Isolation in line receivers
    • Feedback elements in switch-mode power supplies (SMPS)
    • Power transistor isolation in motor drives
    • Interface between microprocessor systems, computer-to-peripheral
    • Replace pulse transformers
    • Replace slower optocoupler isolators
  • LTV-M501
    • Ground loop elimination
    • Feedback elements in SMPS
    • High-speed logic ground isolation (TTL/TTL, TTL/LTTL, TTL/CMOS, and TTL/LSTTL)
    • Replace pulse transformers
    • Analog signal ground isolation

Specifications

  • Minimum isolation voltages
    • 5000VRMS for 6N135/6N136
    • 3750VRMS for LVT-x501
  • Maximum supply voltages
    • 15V for 6N135/6N136 and LVT-0501
    • 30V for LVT-M501
  • 25mA maximum average forward input current
  • 5V maximum reverse input voltage
  • 45mW maximum input power dissipation
  • 8mA maximum output collector current
  • Maximum output collector voltage
    • 20V for 6N135/6N136 and LVT-M501
    • 15V for LVT-0501
  • 100mW maximum output collector power dissipation
  • Operating temperature ranges
    • -40°C to +85°C for 6N135/6N136
    • -55°C to +100°C for LVT-x501
  • +260°C maximum lead soldering temperature
Đã phát hành: 2025-08-21 | Đã cập nhật: 2025-09-08