Littelfuse 0805L Series Surface-Mount PTC Fuses

Littelfuse 0805L Series Surface-Mount PTC Fuses offer a 6VDC to 63VDC voltage range, 8A maximum time to trip current, and 16mΩ to 70Ω resistance range. These fuses feature a fast response to fault currents, low resistance, and a compact design to save board space. The series is compatible with high-temperature solders. Littelfuse 0805L Series PTC Fuses provide surface-mount overcurrent protection for applications where space is at a premium and resettable protection is desired, such as disk drives, mobile phones, and USB peripherals.

Features

  • Fast response to fault currents
  • Compact design to save board space
  • Low resistance
  • Low profile
  • Compatible with high-temperature solders

Applications

  • USB peripherals
  • Disk drives
  • CD-ROMs
  • Plug-and-play protection for motherboards and peripherals
  • Mobiel phones - battery and port protection
  • PDAs / digital cameras
  • Game console port protection

Specifications

  • 6VDC to 63VDC voltage range
  • 8A maximum time to trip current
  • 16mΩ to 70Ω resistance range
  • -40°C to +85°C operating temperature range
  • RoHS complaint
  • Lead free
  • Halogen free
Đã phát hành: 2022-06-09 | Đã cập nhật: 2023-11-07