Littelfuse 354 PCB OMNI-BLOK® Molded Base Fuse Block
Littelfuse 354 PCB OMNI-BLOK® Molded Base Fuse Block offers a 30A current rating, 600VDC/AC voltage rating, and a -40°C to +85°C operating temperature range. This fuse box is designed for 3AB/3AG fuses, and it features a low-profile design with individual barriers that reinforce the fuse clips. The 354 PCB fuse block uses a unique design that permits the self-alignment of clips to the fuse cap, and the one-piece clip/terminal assures low contact resistance. Littelfuse 354 PCB OMNI-BLOK Molded Base Fuse Block has a 2200V minimum dielectric strength, tin-plated phosphorus bronze terminals, and a glass-reinforced thermoplastic base.Features
- Low profile
- Provides protection against clip damage and electrical shock
- Design permits self-alignment of clips to fuse cap
- One-piece clip/terminal for low contact resistance
- Individual barriers reinforce the fuse clips
Specifications
- 2200V minimum dielectric strength
- Tin-plated phosphorus bronze clip/terminals
- Glass-reinforced thermoplastic base
- 30A current rating
- 600VDC/AC voltage rating
- -40°C to +85°C operating temperature range
Dimensions
Đã phát hành: 2024-08-16
| Đã cập nhật: 2025-02-03