Littelfuse 463 Series NANO²® Fuse
Littelfuse 463 series NANO²® fuse is designed for high operating current applications and offers a thermal cycling endurance of 500 cycles. The 463 NANO²® series is ideal for use in datacom and telecom equipment applications due to a low temperature rise and excellent temperature stability characteristics. This series offers high-amp circuit protection, ultra-high interrupting ratings (up to 500A@ 72VDC) and small size (10.1 mm x 3.12 mm x 3.12 mm) and a surface-mount form factor.Features
- Surface mount fuse in a small footprint
- 15A to 30A current rating
- Up to 100VDC and 250VAC voltage rating
- High melting i2t
- Enhanced thermal cycling endurance
- -55°C to 125°C operating temperature range
Applications
- High end servers / blade computing
- Base station power supplies
- Voltage regulator modules
- Cooling fan systems for PC servers
- Advanced telecommunication computing architecture for cloud computing
- Battery management systems
Dimensions
Đã phát hành: 2014-04-21
| Đã cập nhật: 2024-10-31