Littelfuse 526 & 527 Series High Voltage Cartridge Fuses
Littelfuse 526 and 527 Series High Voltage Cartridge Fuses offer a 30A to 60A current range, up to 500VAC voltage rating, and -55°C to +125°C operating temperature range. These fuses feature a high interrupt rating, high current, high breaking capacity, and a compact design. The 526 series boasts 10mm x 32mm dimensions, while the 527 series has 6mm x 32mm dimensions. Littelfuse 526 and 527 Series High Voltage Cartridge Fuses are designed and tested to the circuit protection needs of compact auto-electronic applications.Features
- High interrupt rating
- Small size
- High current
- High voltage
- High breaking capacity
- RoHS compliant and lead free
Applications
- Onboard chargers (OBC)
- Power distribution units (PDU) (526 series)
Specifications
- Current
- 30A to 60A (526 series)
- 30A to 50A (527 series)
- Up to 500VAC voltage rating
- Glass fiber body
- Dimensions
- 10mm x 32mm (526 series)
- 6mm x 32mm (527 series)
- Ni-plated copper alloy cap
- -55°C to +125°C operating temperature range
Datasheets
Đã phát hành: 2022-03-02
| Đã cập nhật: 2023-04-07