Littelfuse 57041 Cylindrical Magnetic Actuators

Littelfuse 57041 Cylindrical Magnetic Actuators are designed for mounting on a frame and are appropriate for use in a wide range of environments, including high-temperature applications. Littelfuse 57041 Cylindrical Magnetic Actuators are 10.70mm in diameter and 31.00mm in length and feature 11,000 Gauss retentivity and 620 Oersted coercivity.

Features

  • Designed for mounting on a frame
  • Appropriate for use in a wide range of environments, including high-temperature applications
  • Packaged in shapes similar to relative mating sensors

Specifications

  • 10.70mm diameter x 31.00mm length
  • AlNiCo5 material
  • 11,000 Gauss retentivity
  • 620 Oersted coercivity
  • +105°C maximum recommended operating temperature
Đã phát hành: 2022-12-14 | Đã cập nhật: 2022-12-15