Littelfuse SP0502B Series Diode Arrays

Littelfuse SP0502B is a low capacitance TVS diode array designed to protect high-speed data interfaces from over-voltage caused by electrostatic discharge (ESD), cable discharge events (CDE), and electrical fast transients (EFT). It has a typical capacitance of only 0.3pF (pin 1 to 2) making it suitable for use on circuits operating in excess of 3GHz without signal attenuation.

Features

  • ESD protection of ±15kV contact discharge, ±20kV air discharge
  • EFT, 40A (5/50ns)
  • Lightning protection, (tp -8/20µs)
  • Stand-off voltage of 5V
  • Low capacitance of 1pF @ VR=0V (max)
  • Low leakage current of 0.5µA at 5V (max)
  • Small form factor (SOT523) and low profile (<1mm)
  • No insertion loss to >3.0GHz
  • AEC-Q qualified

Applications

  • High-Definition Multimedia Interface (HDMI)
  • Mobile Display Digital Interface (MDDI)
  • RF/Antenna circuits
  • USB 2.0
  • DisplayPort
Đã phát hành: 2014-12-03 | Đã cập nhật: 2022-03-11