Littelfuse AQ1205-01ETG Bidirectional Discrete TVS Diode

Littelfuse AQ1205-01ETG Bidirectional Discrete TVS Diode provides a high electrostatic Discharge (ESD) protection level for electronic equipment. This TVS diode can safely absorb repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. The AQ1205-01ETG diode is fabricated in a proprietary silicon avalanche technology and offers a low leakage current of 20nA at 5V. This AEC-Q101 Qualified and PPAP capable TVS diode can safely dissipate a 7A 8/20μs surge event as defined in IEC 61000-4-5, 2nd Edition. Typical applications include switches and buttons, test equipment, instrumentation, Point-of-Sale (POS) terminals, medical equipment, desktops, automotive, and computer peripherals.

Features

  • ESD, IEC 61000-4-2, ±30kV contact, and ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Surge tolerance, IEC 6100-4- 5 2nd Edition, 7A (8/20µs)
  • ESD, ISO 10605, 330pF 330Ω, ±30kV contact, and ±30kV air
  • Low leakage current of 20nA (maximum) at 5V
  • Halogen-Free, Lead-Free, and RoHS-compliant
  • Moisture Sensitivity Level (MSL-1)
  • AEC-Q101 Qualified and PPAP capable

Applications

  • Switches/buttons
  • Test equipment/instrumentation
  • Point-of-sale terminals
  • Medical equipment
  • Notebooks, desktops, and servers
  • Computer peripherals
  • Automotive
  • Battery

Dimensions

Mechanical Drawing - Littelfuse AQ1205-01ETG Bidirectional Discrete TVS Diode
Đã phát hành: 2022-01-28 | Đã cập nhật: 2022-04-07