Littelfuse AQHVxx-01LTG TVS Diode Arrays

Littelfuse AQHVxx-01LTG TVS Diode Arrays are designed to provide an option for very fast-acting, high-performance over-voltage protection. The diodes can safely absorb repetitive ESD strikes above the maximum level of the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation and safely conduct up to 10A (AQHV12) of induced surge current (IEC 61000-4-5 2nd edition, tP=8/20μs) with very low clamping voltages. Littelfuse AQHVxx-01LTG is ideal for power interfaces, passenger charging interfaces, LED lighting modules, and low-speed I/Os. These TVS diodes protect sensitive equipment from damage due to electrostatic discharge (ESD) and other overvoltage transients. The series is AEC-Q101 qualified.

Features

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, 10A (8/20 as defined in IEC 61000-4-5 2nd edition) for AQHV12
  • Low clamping voltage
  • PPAP capable Low leakage current
  • AEC-Q101 qualified
  • Moisture Sensitivity Level (MSL -1)
  • Halogen-free, lead-free, and RoHS compliant

Applications

  • LED Lighting Modules
  • Portable Instrumentation
  • General Purpose I/O
  • RS232 / RS485
  • CAN and LIN Bus
  • Automotive application

Pinout

Chart - Littelfuse AQHVxx-01LTG TVS Diode Arrays

Functional Block Diagram

Block Diagram - Littelfuse AQHVxx-01LTG TVS Diode Arrays
Đã phát hành: 2019-01-17 | Đã cập nhật: 2023-05-16