Littelfuse AQRV05-4HTG Low Capacitance TVS Diode Arrays
Littelfuse AQRV05-4HTG 1pF, 12A Low Capacitance TVS Diode Arrays integrate low capacitance (1pF typical capacitance per I/O) rail-to-rail diodes with an additional Zener diode to protect each I/O pin against ESD and high-surge events. The Littelfuse AQRV05-4HTG TVS Diode Arrays can absorb a 12A maximum surge current per IEC 61000-4-5 (tP=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000-4-2. The low loading capacitance also makes these TVS diodes ideal for protecting high-speed signal pins.Features
- ESD, IEC 61000-4-2, ±30kV contact/air
- ESD, ISO10605 330pF 330Ω, ±30kV contact/air
- EFT, IEC61000-4-4, 40A (5/50ns)
- Maximum surge tolerance, IEC 61000-4-5 2nd Edition, 12A (8/20μs)
- 1pF capacitance (typical) per I/O
- 0.5μA leakage current (maximum) at 5V
- SOT23-6 (JEDEC MO178) packaging
- Halogen-free, lead-free ,and RoHS compliant
- Moisture Sensitivity Level (MSL-1)
- AEC-Q101 qualified and PPAP capable
Applications
- 10/100/1000 Ethernet
- Automotive display
- Automotive touch screens
- USB2.0 power and data lines
Specifications
- 12A peak current
- 180W peak pulse power
- -40°C to +150°C operating temperature range
Functional Block Diagram
Application Examples
Đã phát hành: 2022-04-12
| Đã cập nhật: 2022-05-04