Littelfuse ATO® FHAC Series In-Line Fuse Holders

Littelfuse ATO® FHAC Series In-Line Fuse Holders provide circuit protection for accessory lighting, air conditioners, panel displays, and blower motors. These fuse holders feature a built-in protective cover, offering an IP67-rated dust-tight enclosure, and they accept ATO blade fuses from 1A to 20A or up to 30A, depending on the model. The tin-plated copper alloy contacts are designed for corrosion resistance, and the heat-resistant thermoplastic fuse holder body has a UL 94V-0 flammability rating. Littelfuse ATO FHAC Series In-Line Fuse Holders offer a 32VDC maximum voltage rating and have both waterproof and standard versions.

Features

  • 32VDC voltage rating
  • UL 94V-0 cover flammability rating
  • IP67 ingress rating
  • 20A, 25A, or 30A maximum current rating
  • 20A maximum terminal current rating
  • Tin-plated copper alloy contacts

Applications

  • Accessory lighting
  • Panel displays
  • Electronics
  • Air conditioners
  • Blower motors

Videos

Đã phát hành: 2023-04-26 | Đã cập nhật: 2025-05-19