Littelfuse B-0C-LRP Battrax SIDACtor Protection Thyristors

Littelfuse B-0C-LRP Battrax® Thyristors offer programmable SIDACtor® overvoltage protection for SLIC applications. B-0C-LRP is offered in a negative and a positive Battrax version. The B1-0C-LRP is a -VREF supply and the B2050C-LRP is a +VREF supply. The components are designed using an SCR and a gate triggered diode. Surge capability does not degrade after multiple surge events within limit. The modified DO-214 package thyristors feature low voltage overshoot, low on-state voltage, robust surge current ratings, and fails short circuit when surged in excess of ratings.

Features

  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade with use
  • Fails short circuit when surged in excess of ratings
  • Robust surge current ratings
  • Gate triggered tracking devices
Đã phát hành: 2013-09-26 | Đã cập nhật: 2022-03-11