Littelfuse Ethernet ESD, Lightning, & Power Fault Protection
Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection ensures that the power fault overcurrent can be protected with Telelink fuses. The Ethernet Power Fault Protection includes the SMCJ and SP40 TVS Diode, SP3, SRV05xx, LC03xx, and SP40xx Diode Array, and the 0461xxx Fuse series. Littelfuse Ethernet/PoE ESD, EFT, Lightning, and Power Fault Protection products meet various applicable standards.Specifications
- IEC 61000-4-2 (ESD)
- IEC 61000-4-4 (EFT)
- IEC 61000-4-5 (Class 0-4)
ESD and EFT Protection
Lightning, ESD, EFT, and Power Fault Protection
Lightning, ESD, and Power Fault Protection - PoE
Features & Benefits
DC Charging Station
DC Charger Cabinet Level Protection
Đã phát hành: 2019-03-13
| Đã cập nhật: 2023-08-17