Littelfuse KC Miniature Leaded Epoxy Coated Thermistors

Littelfuse KC Miniature Leaded Epoxy Coated Thermistors are manufactured using the same state-of-the-art manufacturing techniques as those used to produce Littelfuse precision interchangeable devices. This results in devices with superior long-term reliability characteristics that are especially suitable for temperature measurement, temperature control, and temperature compensation applications. Littelfuse KC Miniature Leaded Epoxy Coated Thermistors are rated to +135°C maximum operating temperature and feature 1mW/°C dissipation constant.

Features

  • Kynar-insulated lead wires
  • Cost-effective
  • High reliability
  • Epoxy-encapsulated
  • Small size
  • Fast thermal response time
  • Options
    • Special lead materials and lengths
    • Special encapsulants or probe housings
    • Non-standard resistance values and tolerances
    • Point matched at specified temperatures

Specifications

  • Thermal time constant
    • 1s maximum in a well-stirred oil bath
    • 10s maximum in still air
  • 1mW/°C dissipation constant
  • Rated to +135°C maximum operating temperature (R-T Curve "B" devices limited to +100°C maximum)

Videos

Dimensions

Chart - Littelfuse KC Miniature Leaded Epoxy Coated Thermistors
Đã phát hành: 2019-08-21 | Đã cập nhật: 2023-05-11