Littelfuse LS0504EDD12 Low-RON Power Distribution Load Switch
Littelfuse LS0504EDD12 Low-RON Power Distribution Load Switch integrates an ultra-low RON N-channel MOSFET switch with 26mΩ to minimize voltage drop for low voltage and high current rails. This compact switch operates with a wide 1.8V to 5.5V input voltage range and provides full protection against overcurrent, overvoltage, and overtemperature. The LS0504EDD12 offers a controlled slew rate to reduce inrush current at start-up when charging large bulk load capacitances, resulting in a minimized input supply voltage droop. Littelfuse LS0504EDD12 Low-RON Power Distribution Load Switch supports a maximum continuous current of 4A and has a built-in 8Ω resistor for quick output discharge at disable. The module comes in a 1.2mm x 1.6mm 4-pin DFN package. Applications include solid-state drives (SSDs), wearable IoT devices, portable medical equipment and media players, smartphones, and tablets.Features
- Wide 1.8V to 5.5V input range
- Low RON at 26mΩ
- Up to 4A continuous current
- Built-in overvoltage, overcurrent, and overtemperature fault protections
- 250µs internal soft-start for 5V output
- Accurate 1.2V enable threshold
- Quick output discharge in shutdown
- 1.2mm x 1.6mm 4-pin DFN package
- Lead free and RoHS compliant
Applications
- SSDs
- Wearable IoT devices
- Portable medical equipment
- Portable media players
- Smartphones and tablets
Typical Application
Functional Block Diagram
Pinout Designation
Đã phát hành: 2022-12-21
| Đã cập nhật: 2023-06-05