Littelfuse LTKAK6 & LTKAK10 TVS Diodes

Littelfuse LTKAK6 and LTKAK10 TVS Diodes provide 6KA and 10KA surge capability in an SMT package, offering a more compact PCB layout than typical through-hole AK TVS components. The LTKAK6 and LTKAK10 diodes offer superior clamping characteristics over standard SAD technologies due to Littelfuse Foldbak™ technology. The technology provides a clamping voltage that is lower than the avalanche voltage but above the rated working voltage. Any voltage rise caused by increased current conduction is contained to a minimum, providing the best possible protection level. Littelfuse LTKAK6 and LTKAK10 TVS Diodes can be connected in series and/or parallel to create flexible protection solutions.

Features

  • High-power TVS design in a compact SMT package
  • 6kA (LTKAK6) and 10kA (LTKAK10) surge capability (8x20µs waveform)
  • Foldbak technology for superior clamping characteristics
  • Low clamping and slope resistance
  • Supports very low clamping voltage
  • Sharp breakdown voltage
  • Ideal for automatic pick-and-place assembly and reflow process to reduce manufacturing costs and increase soldering quality compared to axial-leaded packages
  • Halogen free
  • UL recognized
  • RoHS compliant

Package Outline

Mechanical Drawing - Littelfuse LTKAK6 & LTKAK10 TVS Diodes

Datasheets

Đã phát hành: 2015-12-02 | Đã cập nhật: 2024-10-31