Littelfuse MDB5 5-Way Power Distribution Fuse Holders

Littelfuse MDB5 5-Way Power Distribution Fuse Holders are sealed high-current power distribution boxes using MIDI® and MEGA® type fuses. Littelfuse MDB5 Fuse Holders are designed to handle standard voltage (32V) and the 70V (48V application) MIDI and MEGA fuses. Built for rugged environments, the MDB5 provides IP67/69K fuse sealing and seals all input and output connections.

Features

  • Sealed high-current distribution as all connections are inside the seals
  • Clean and protected distribution of high current power (vs. individual holders)
  • Versions for both 12V/24V vehicles and 36V/48V vehicles
  • MIDI (3-position) and MEGA (2-position) type fuses
  • 400A continuous current capacity
  • Poke-Yoke mounting pattern for easier assembly

Applications

  • Material handling
  • Construction vehicles
  • Agricultural vehicles
  • Heavy-duty / medium-duty trucks
  • Truck upfitters

Specifications

  • IP67 and IP69K ingress protection with seals installed
  • UL 94V-0 housing
  • M6 (9±1Nm) mounting bolt
  • -40°C to +105°C operating temperature range

Videos

Mechanical Drawing

Mechanical Drawing - Littelfuse MDB5 5-Way Power Distribution Fuse Holders
Đã phát hành: 2021-09-02 | Đã cập nhật: 2022-03-11