Littelfuse MEGA® 70V-SF51 High Performance (HP) Fuses
Littelfuse MEGA® 70V-SF51 High Performance (HP) Fuses are designed for high current circuit protection up to 500A with Diffusion Pill Technology, which is a mixing of molecules, atoms, or crystals in the solid, liquid, or gaseous state. The series provides 1MΩ open-state resistance after fuse opening, which guarantees safe interruption at any voltage up to 70V. These fuses are available in current ratings from 60A to 500A with an operating temperature range of -40°C to +125°C. Littelfuse MEGA 70V-SF51 HP Fuses are ideal for battery and alternator protection applications and other heavy gauge cables requiring ultra-high current protection.Features
- Designed for high current circuit protection up to 500A
- Features Diffusion Pill Technology
- Complies with ISO 20934 - Type SF51 standards
- RoHS compliant
- 51mm pitch mounting holes according to ISO 20934
- Tin-plated copper terminals
- Mounting holes sizes and quantity configuration
- M8
- M6
- No holes
- One hole
- Two holes
Applications
- Battery and alternator protection
- Heavy gauge cables requiring ultra-high current protection
Specifications
- 70VDC voltage rating
- 2500A at 70VDC interrupting rating
- 14 variants of 60A to 500A current ratings
- >1MΩ open-state resistance (after fuse opening)
- -40°C to +125°C operating temperature range
Đã phát hành: 2021-09-30
| Đã cập nhật: 2022-03-11