Littelfuse NANO Fuses

Littelfuse NANO® Fuses are fast-acting, high-performance fuses available in a wide range of available current ratings. The portfolio includes 448 NANO2® SMF Fuses, which are fast-acting fuses available in current ratings from 62mA to 15A. The 443 NANO2 series features square surface-mount, time-lag devices with a 250VAC voltage rating. Littelfuse 449 NANO2 Slo-Blo® Fuses offer enhanced inrush withstand characteristics over NANO2 Fast-Acting Fuses. The 456 series is designed to support higher current requirements and is fully compatible with lead-free solder alloys. Littelfuse 456 fuses are ideal for storage system powers, cooling fan systems for PC servers, and base station power supplies. Littelfuse NANO Fuses include additional series as well.

Features

  • Ultra-fast acting
  • Small size
  • Wide range of current ratings available (62mA to 15A)
  • Wide operating temperature range
  • Low temperature derating
  • Halogen free and RoHS compliant

Applications

  • Notebook PCs
  • LCD/PDP TVs
  • LCD monitors
  • LCD-PDP panels
  • LCD backlight inverters
  • Portable DVD players
  • Power supplies
  • Networking
  • PC servers
  • Cooling fan systems
  • Storage systems
  • Telecom systems
  • Wireless base stations
  • White goods
  • Game consoles
  • Office automation equipment
  • Batery charging circuits
  • Industrial equipment
  • Automotive
Đã phát hành: 2010-07-15 | Đã cập nhật: 2025-11-11