Littelfuse P-1Q22CLRP SLIC SIDACtor Protection Thyristors
Littelfuse P-1Q22CLRP Fixed Voltage Thyristors are uni-directional SIDACtor® protection devices designed to protect SLICs (Subscriber Line Interface Circuits) from damaging overvoltage transients. The low-profile components provide single-line protection using a fixed voltage switching component for negative surges. All positive surges are routed through an internal diode to a ground reference. The small size (3.3mm x 3.3mm QFN package) makes it ideal for high-density applications. Surge capability does not degrade after multiple surge events within limit. Littelfuse P-1Q22CLRP thyristors feature low on-state voltage, an integrated diode for positive voltage surges, and fail short circuits when surged in excess of ratings. The components are RoHS-compatible and lead-free.Features
- Integrated diode for positive voltage surges
- Low Profile
- Small footprint QFN package
- Low on-state voltage
- Fails short circuit when surged in excess of ratings
- Does not degrade surge capability after multiple surge events within limit
- 2nd level interconnect is Pb-free, and the terminal finish material is tin (Sn) IPC/JEDEC J-STD-609A.01
- RoHS compliant, halogen-free, and lead-free
Đã phát hành: 2018-01-04
| Đã cập nhật: 2023-02-03