Littelfuse P-3A-L Voice-DS1 SIDACtor Protection Thyristors
Littelfuse P-3A-L Voice-DS1 SIDACtor® Balanced Protection Thyristors are designed to protect baseband equipment from damaging overvoltage transients. The patented “Y” configuration ensures balanced overvoltage protection that prevents a longitudinal to differential conversion. The modified TO-220 components provide a single port through-hole solution that enables voice-through DS-1 equipment to comply with various global regulatory standards. Surge capability does not degrade after multiple surge events within limit. The P-3A-L thyristors Littelfuse feature low voltage overshoot, low on-state voltage, low capacitance, and fails short circuit when surged in excess of ratings. The components are RoHS-compliant and lead-free.Features
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit
- Fails short circuit when surged in excess of ratings
- Low capacitance
- Balanced overvoltage protection
- Single port protection
- 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
- RoHS-compliant and lead-free
Đã phát hành: 2018-01-05
| Đã cập nhật: 2023-02-06