Littelfuse Px0S3N High Surge Current SIDACtor® Thyristors
Littelfuse Px0S3N High Surge Current SIDACtor® Protection Thyristors are designed to protect equipment located in hostile environments from overvoltage transients. The Px0S3N Thyristors protect exposed interfaces in industrial and ICT applications, such as RS-485 data interfaces or AC and DC power supplies. These thyristors offer a switching voltage (VS) much lower than alternative Gas Discharge Tubes (GDT) and a much lower on-state voltage (VT) than alternative GDTs, Metal Oxide Varistors (MOV), and TVS Diodes. The Littelfuse Px0S3N High Surge Current SIDACtor® Protection Thyristors provide a 3000A 8/20μs rating, enabling equipment compliance with regulatory and customer surge requirements.Features
- Low voltage overshoot
- Low on-state voltage
- Component properties do not degrade after multiple surge events within its limits
- Fails short circuit when surged in excess of ratings
- Fast response in microseconds
- 3000A 8/20µs surge rating
- Lead-free E3, 2nd level interconnect is lead-free and the terminal finish material is tin (Sn)
- Halogen-free and RoHS compliant
Applications
- Short loop interfaces (<10m)
- RS-232 or RS-423 interfaces (low data rates)
Specifications
- 58V to 350V repetitive off-state voltage range
- 4V on-state voltage
- 150pF off-state capacitance
- 80pF to 450pF capacitance range
- DO214AB package style
- -65°C to +150°C temperature range
- 75°C/W junction-to-ambient thermal resistance
- Materials
- Copper alloy leads
- 100% matte-tin plated terminal finish
- UL 94V-0 body
Additional Resources
Đã phát hành: 2022-01-18
| Đã cập nhật: 2023-08-31