Littelfuse QJxx10 High Temp Alternistor/Standard Triacs
Littelfuse QJxx10 High-Temperature Alternistor/Standard (High Communication) Triacs are offered in TO-220AB, TO-220 isolated, and TO-263 packages with a +150°C maximum junction temperature and 120A ITSM at 60Hz. These devices enable easier thermal management and higher surge handling capability in AC power control applications such as heater control, motor speed control, lighting controls, and static switching relays. The alternistor version TRIACs (no snubber required) operate in quadrant I, II, and III, while offering high performance in applications requiring high commutation capability. The standard type devices normally operate in Quadrants I and III triggered from the AC line.Features
- Glass-passivated junctions
- Surge capability up to 120A/60Hz
- Solid-state switching eliminates arcing or contact bounce that creates voltage transients
- No contacts to wear out from reaction of switching events
- Restricted (or limited) RFI generation, depending on activation point sine wave
- Requires only a small gate activation pulse in each half-cycle
- Recognized to UL 1557 as an Electrically Isolated Semiconductor Device
- Package styles available
- TO-220AB (R-package) - non-isolated mounting tab common with center lead
- TO-220AB (L-package) - isolated mounting tab
- TO-263AB (N-package) - D2-PAK, surface mount
- RoHS compliant
Applications
- AC solid-state switches
- Light dimmers
- Power tools
- Lawn care equipment
- Home/brown goods
- White goods
Specifications
- ≥120A/60Hz surge capability
- 2500Vrms minimum isolation (L-package only)
- ON-state current
- 10A RMS (full sine wave)
- 100A to 120A non-repetitive surge peak range
- 70A/µs critical rate of rise
- 4A peak gate trigger current
- 1.60V peak on-state voltage
- 60A2s I2t value for fusing
- 0.5W average gate power dissipation
- -40°C to +150°C temperature ranges
- Materials
- 100% matte tin-plated copper alloy terminals
- UL94V-0 epoxy body material
Quadrants
Đã phát hành: 2021-06-10
| Đã cập nhật: 2024-04-02