Littelfuse SC11xx Discrete Unidirectional TVS Diodes
Littelfuse SC11xx Discrete Unidirectional TVS Diodes offer a 5V to 22V voltage range, 30A to 270A peak pulse current, 160pF to 660pF diode capacitance. SC11x diodes have a robust design and can absorb repetitive ESD strikes at ±30kV without performance degradation. These diodes feature a low clamping voltage, low leakage current, and a moisture sensitivity level (MSL) 1. The diodes are lead-free and RoHS compliant. Littelfuse SC11xx Discrete Unidirectional TVS Diodes are ideal for switches, buttons, point-of-sale terminals, computer peripherals, and test equipment.Features
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 80A (tP=8/20μs, SC1105)
- Low clamping voltage
- Low leakage current
- MSL 1
- Lead-free
- RoHS compliant
Applications
- Switches
- Buttons
- Test equipment
- Instrumentation
- Point-of-sale terminals
- Medical equipment
- Notebooks
- Desktops
- Servers
- Computer peripherals
Pinout & Functional Block Diagram
Đã phát hành: 2020-11-12
| Đã cập nhật: 2024-07-02