Littelfuse SC1210-01ETG Bidirectional TVS Diode

Littelfuse SC1210-01ETG Bidirectional TVS Diode offers a 5.5V breakdown voltage, 0.1µA maximum reverse leakage current, and 26pF capacitance. This TVS diode is fabricated in proprietary silicon avalanche technology and provides a high ESD protection level for electronic equipment. The SC1210-01ETG diode can safely absorb repetitive ESD strikes of ±30kV without any performance degradation and can safely dissipate a 15A 8/20µs surge event as defined in IEC 61000-4-5 2nd edition. Littelfuse SC1210-01ETG Bidirectional TVS Diode is ideal for test equipment, computer peripherals, and medical equipment.

Applications

  • Switches
  • Buttons
  • Test equipment
  • Instrumentation
  • Point-of-sale terminals
  • Medical equipment
  • Notebooks
  • Desktops
  • Servers
  • Computer peripherals
  • Batteries

Specifications

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, 15A (8/20μs as defined in IEC 61000-4-5 2nd edition)
  • Low leakage current of 0.02μA (TYP) at 5V
  • Halogen free, lead free, and RoHS compliant
  • Moisture Sensitivity Level (MSL 1)
Đã phát hành: 2021-06-01 | Đã cập nhật: 2022-03-11