Littelfuse Sealed In-Line ATO® & Mini Fuse® Holders

Littelfuse Sealed In-Line ATO® and Mini Fuse® Holders are automotive products designed to allow easy installation of fusing into potentially wet or dirty environments outside of the cab. Littelfuse Sealed In-Line Fuse Holders are designed for use with 1A to 30A ATO or 2A to 30A MINI fuses. These fuse holders come with twin 8" red GXL wire leads for easy in-line installation.

Features

  • Tinned Copper wire provides increased corrosion resistance without losing desired performance
  • Rated IP67 with sealed cover for moisture and dust resistance
  • Includes two 8" red GXL wire leads for easy in-line installation

Applications

  • Automotive
    • Local circuit protection outside of the cab
    • External accessory lighting

Specifications

  • 1A to 30A available fuse rating
  • 32VDC maximum voltage
  • -40°C to +85°C operating temperature range

Videos

Đã phát hành: 2021-03-09 | Đã cập nhật: 2023-09-07