Littelfuse Sealed M10 ZCASE® Fuses

Littelfuse Sealed M10 ZCASE® Fuses are designed to mount directly to a standard forklift battery to provide short circuit protection to the highest current circuits powering electric vehicles. These 600A, 80VDC fuses eliminate the need for any unfused, high-current wires off the battery. Even the battery itself is protected from short circuits and accidental contact. Littelfuse M10 ZCASE fuses perform quickly and effectively in the event of an electrical fault, while also eliminating the false blows seen in legacy high-speed fuse designs.

Features

  • Mounts directly to an M10 female battery terminal with no additional wiring required
  • Self-protected from battery acid fumes
  • Protects entire vehicle from high current short circuit faults
  • Rated for use in explosive atmospheres
    • Ratings achieved and statements applicable only when used with insulated bolt and a sealed cable lug

Applications

  • Electric forklifts
  • Electric manlifts
  • Electric floor cleaners
  • Electric utility vehicles

Specifications

  • 600A current rating
  • 80VDC voltage rating
  • 18±2Nm fuse terminal torque
  • IP67 / IP69K protection rating
  • TPU UL94 V0 housing
  • M10 output connectors
  • IEC 60079-0 Explosion-Proof rating
    • Ratings achieved and statements applicable only when used with insulated bolt and a sealed cable lug

Accessory

M10 Fuse Holder

Đã phát hành: 2019-06-13 | Đã cập nhật: 2025-06-04