Littelfuse SMF4L 400W Surface Mount Diodes
Littelfuse SMF4L 400W Surface Mount Diodes consist of a SOD-123FL small and flat lead low-profile package designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The SMF4L features 400W peak pulse power capability at 10/1000µs waveform with a repetition rate (duty cycle) of 0.1%. The diodes are compatible with industrial standard package SOD-123FL and offer a low inductance with excellent clamping capability in a low profile package of 0.98 maximum height.The Littelfuse SMF4L features 400W peak pulse power capability at 10/1000µs waveform with a repetition rate (duty cycle) of 0.1%. The diodes are compatible with industrial standard package SOD-123FL and offer a low inductance with excellent clamping capability in a low profile package of 0.98 maximum height.
Features
- 400W peak pulse power capability at 10/100µs waveform, repetition rate (duty cycle): 0.01%
- Compatible with industrial standard package SOD-123FL
- 0.98mm maximum height
- Low inductance, excellent clamping capability
- Typical failure mode is short from over-specified voltage or current
- IEC-31000-4-2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with EIC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Typically less than 1.0ns from 0V to VBR min
- High-temperature soldering: +260°C/40 seconds at terminals
- Glass passivated junction
- Built-in strain relief
- Plastic package is flammability rated V-0 per Underwriters Laboratories
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
- Matte tin lead-free plated
- Halogen-free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD-609A.01)
Applications
- Portable devices/hard drives
- Notebooks
- Vcc busses
- POS terminal
- SSDs
- Power supplies
- Monitors
- Vulnerable circuits used in other consumer applications
Functional Diagram
Đã phát hành: 2016-06-08
| Đã cập nhật: 2024-10-31