Littelfuse SPXI In-Line Solar Fuses

Littelfuse SPXI In-Line Solar Fuses are designed for the protection of photovoltaic (PV) systems. Littelfuse SPXI fuses integrate into an in-line assembly within a wire harness and can be electrically insulated by overmolding or using heat shrink. The series offers 1A to 60A current ratings to match specific requirements in a variety of applications.

Features

  • Offers higher amperage protection in less space for increased design flexibility
  • One-piece cap design, without joints, offers easier wire crimping and more streamlined molding
  • No fuse holder required allowing space and time savings along with added cost-effectiveness
  • 50kA interrupting rating

Applications

  • PV high-capacity home run conductors
  • PV trunk harnesses
  • PV wire harnesses

Specifications

  • 1500VDC voltage rating
  • 1A to 60A current rating
  • ≤1ms time constant

Dimensions

Littelfuse SPXI In-Line Solar Fuses
Đã phát hành: 2021-01-12 | Đã cập nhật: 2022-03-11