Littelfuse Sx02xSx EV 1.5A Sensitive SCR Thyristors

Littelfuse Sx02xSx EV 1.5A Sensitive SCR (Silicon Controlled Rectifiers) Thyristors offer high static dv/dt noise immunity and a low turn-off time. Glass-passivated SCR junctions ensure long-term reliability and parametric stability. The unidirectional Sx02xSx thyristors are available in through-hole (TO-92) and surface-mount (SOT-89 and SOT-223) package styles. These 1.5A switching thyristors from Littelfuse are designed for solenoid drive applications such as GFCI and similar cut-off devices.

Features

  • >15A surge capability
  • Blocking voltage (VDRM/VRRM) capability up to 600V
  • High dv/dt noise immunity
  • <35µsec improved turn-off time (tq)
  • Sensitive gate for direct microprocessor interface
  • Unidirectional
  • Available package styles
    • SOT-89, surface mount
    • SOT-223, surface mount
    • TO-92 (E package), through-hole
  • RoHS compliant and halogen-free

Specifications

  • DC gate trigger
    • 15µA up to 200µA current (IGT)
    • 0.8V maximum voltage (VGT)
  • Peak gate
    • 1.0A maximum current (IGM)
    • 5V minimum reverse voltage (VGRM)
  • On-state current
    • 1.5A RMS (IT(RMS)), full sine wave
    • 0.95A average (IT(AV))
    • Non-repetitive surge peak (ITSM)
      • 12.5A for the TO-92
      • 15.0A for the SOT-89 and SOT-223
    • 50A/µs critical rate of the rise of IG = 10mA (di/dt)
  • 0.1W average gate power dissipation (PG(AV))
  • 3mA to 5mA maximum holding current (IH)
  • 25V/µs minimum critical rate-of-rise of the off-state voltage [(dv/dt)s]
  • Time
    • 35µs maximum turn-off (tq)
    • 3µs maximum turn-on (tgt)
  • 1.70V maximum peak on-state voltage (VTM)
  • Junction temperature range
    • -40°C to +150°C storage (Tstg)
    • -40°C to +125°C operating (TJ)

SOT-89 Package Outline

Littelfuse Sx02xSx EV 1.5A Sensitive SCR Thyristors

SOT-223 Package Outline

Littelfuse Sx02xSx EV 1.5A Sensitive SCR Thyristors

TO-92 Package Outline

Littelfuse Sx02xSx EV 1.5A Sensitive SCR Thyristors
Đã phát hành: 2021-06-14 | Đã cập nhật: 2022-03-11