Littelfuse TPSMB 600W Automotive SMD TVS Diodes
Littelfuse TPSMB 600W Automotive SMD TVS Diodes offer a 600W peak pulse power dissipation rating and are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The series is AEC-Q101 qualified, making them ideal for protecting I/O interfaces, VCC bus, and other vulnerable circuits used in automotive applications. Littelfuse TPSMB Automotive SMB TVS Diodes are available in standoff voltage ratings ranging from 6V to 468V for unidirectional and 8V to 553V for bidirectional devices. These diodes fit design requirements for a wide range of automotive and industrial applications.Features
- 600W peak pulse power dissipation by 10/1000µs waveform
- Popular power dissipation rating for automotive applications
- Standard package and compact footprint allow quick and easy layout in high-reliability applications
- Well-suited for high-reliability applications
- Wide standoff voltage range fulfills all design requirements for automotive applications
- Helps designers meet global regulatory standards
Specifications
- Less than 0.1ns fast response time from 0V to VBR minimum
- Automotive grade
- DO-214AA package
- Excellent clamping capability
- 6V to 468V for unidirectional and 8V to 553V for bidirectional standoff voltage range
- Complies with IEC 61000-4-2 and IEC 610000-4-4 standards
Applications
- Electronic control units
- BCMs
- CAN bus
- LIN bus
- Sensors
- Entertainment systems
- Portable devices that require high reliability
- IGBT active clamping protection
Additional Resources
Đã phát hành: 2014-03-20
| Đã cập nhật: 2024-11-11