Littelfuse TTape™ Distributed Temperature Monitoring Device
Littelfuse TTape™ Distributed Temperature Monitoring Device is a distributed temperature monitoring device for battery packs that helps to improve the detection of localized cell overheating. Littelfuse TTape (TTP Series) Distributed Temperature Monitoring Device provides simple integration with existing battery management system (BMS) solutions complementing negative temperature coefficient (NTC) thermistors. TTape Temperature Monitoring Device does not require any calibration or temperature look-up tables. The device includes a pressure-sensitive adhesive for simple and quick installation.Features
- Simple integration with existing BMS solutions complementing NTCs
- No calibration or temperature look-up tables needed
- Pressure-sensitive adhesive for simple and quick installation
Applications
- Li-ion battery packs
- Automotive electric and hybrid electric vehicles
- Commercial vehicles
- Industrial power tools
- Energy storage systems
Specifications
- 3.3V to 5.5V power supply range
- 6V maximum voltage
- 6mA maximum current
- 2500V dielectric withstand
- -40°C to +85°C operating temperature range
Videos
Overtemperature Detection
Lithium Monitoring
Alkaline and Lithium Monitoring
Đã phát hành: 2023-10-11
| Đã cập nhật: 2024-08-22