Littelfuse WPB-A 2-Terminal Surface-Mount Resistors

Littelfuse WPB-A 2-Terminal Surface-Mount Resistors offer a 2W power rating, ±1% tolerance, and 4mΩ to 10mΩ resistance range. These current sense resistors are designed to provide long stability and durability and excel at heat dissipation. The metal plate construction has a low profile and is RoHS compliant, halogen free, and lead free. Littelfuse WPB-A 2-Terminal Surface-Mount Resistors come in a 2512 (6432) package size with 50ppm/°C or 100ppm/°C temperature coefficient of resistance (TCR). Typical applications include power management and those with low equivalent series inductance (ESL).

Features

  • Metal plate construction with low profile
  • Small size
  • High voltage
  • Halogen free and lead free
  • RoHS compliant

Applications

  • Power management
  • Low ESL

Specifications

  • 2W power rating
  • ±1% tolerance
  • 4mΩ to 10mΩ resistance range
  • 50ppm/°C or 100ppm/°C TCR
  • 2512 (6432) package

Temperature Derating Curve

Performance Graph - Littelfuse WPB-A 2-Terminal Surface-Mount Resistors
Đã phát hành: 2023-11-03 | Đã cập nhật: 2023-12-12