Littelfuse NANO² HF 160 Fuses & Clip Assemblies
Littelfuse NANO2 HF 160 Fuses and Clip Assemblies consist of a metal fuse clip with a pre-installed Littelfuse 443 Series fuse. This combination can be automatically installed in PC boards in a single efficient manufacturing operation. The 160 Series permits quick and easy fuse replacement without exposing the PC boards and other components to the risks of rework solder heat, which is required with direct surface-mount fuses. Littelfuse NANO2 HF 160 Fuses and Clip Assemblies are available in 0.5A to 5A ratings. Ideal applications include AC/DC power adapters, high-voltage DC/DC converters, telecom equipment system power, lighting systems, and more.Features
- Offers low-profile easily replaceable fuse alternative compatible with automated PCB surface-mount equipment
- Comes supplied with a Littelfuse 443 Time-Lag 250V Nano2 Fuse
- RoHS compliant
- Halogen free
- Clip is fully compatible with RoHS/lead-free solder alloys and higher temperature profiles associated with lead-free assembly
- 0.5A to 5A ratings available
Applications
- AC/DC power adapters
- Telecom equipment system power
- Portable system built-in AC/DC converters
- High-voltage DC/DC converters
- LED lighting
- Lighting systems
Đã phát hành: 2010-08-16
| Đã cập nhật: 2022-03-11