Littelfuse Low Rho SMD PPTCs
Littelfuse Low Rho SMD PPTCs provide ultra-low normal operating resistance at normal operating hold current. Featuring a compact design, these fuses offer fast response times to fault currents with a maximum fault current rating of 40A. Littelfuse Low Rho SMD PPTCs are compatible with high-temperature solders and are available in a range of hold current ratings. These TUV- and UL-certified fuses are well-suited for USB peripherals including USB 3.0/2.0 ports, Li-ion/Li-Polymer battery packs, smartphones, tablet/notebook PCs, e-readers, LCD/LED HDTV, hard disk drives, digital/video cameras, computer peripherals, and game consoles.eBook
Features
- Ultra-low internal resistance
- Very thin profile
- Miniature size saves board space
- Fast response to fault currents
- Compatible with high-temperature solders
- Allows a higher hold current device in a smaller factor and lower profile as compared to a standard PPTC
- Broad range of hold current ratings (100mA to 9A)
- RoHS compliant, lead free, and halogen free
- UL recognized and TUV approved
Applications
- USB peripherals including USB 3.0/2.0 ports
- Li-ion/Li-Polymer battery packs
- Smartphones
- Tablets and notebook PCs
- E-readers
- LCD/LED HDTV
- Hard disk drives
- Digital and video cameras
- Computer peripherals
- Game consoles
Package Outline
Đã phát hành: 2011-11-15
| Đã cập nhật: 2024-07-02