Littelfuse SDP0240T023G6RP SIDACtor Protection Thyristor
Littelfuse SDP0240T023G6RP Biased Broadband Optimized SIDACtor® Protection Thyristor provides balanced overvoltage protection for applications such as VDSL2, ADSL2, and ADSL2+ with minimal effect on data signals. The innovative silicon design produces a capacitive loading characteristic compatible with high bandwidth applications. The Littelfuse surface mount SOT23-6 package provides a surge capability that exceeds most worldwide standards and recommendations for lightning surge withstand capability of tertiary protectors. The low profile thyristor features low distortion, low insertion loss, a response time under 500ns, and is compatible with VDSL2 (30MHz) and G.fast (106MHz).Features
- Compatible with VDSL2 (30MHz) and with G.fast (106MHz)
- Balanced overvoltage protection
- Low distortion
- Low insertion loss
- Low profile
- Response time under 500ns
- 2nd level interconnect is Pb-free per IPC/JEDEC J-STD-609A.01
- RoHS-compliant and lead-free
Đã phát hành: 2018-01-09
| Đã cập nhật: 2023-02-07