Littelfuse SPFJ Solar Fuses

Littelfuse SPFJ Solar Fuses are part of the POWR-GARD® portfolio and are ultra-small 1000VDC photovoltaic fuses available in 70A to 450A. The series is manufactured in Class J case sizes that allow for both fuse holder and busbar mounting configuration. The SPFJ meets both UL and IEC requirements. Littelfuse SPFJ Solar Fuses are suitable for use in inverters, re-combiner boxes, DC cable protection, and EV off-board charging.

Features

  • Meets both UL and IEC photovoltaic standards
  • Small footprint reduces panel size
  • Full-range PV time-current characteristics
  • Flexibility of fuseholder or busbar mounting
  • Higher amperage solar fuses in standard sizes
  • UL Listed Class J branch and feeder circuit rated

Applications

  • Inverters
  • Re-combiner boxes
Đã phát hành: 2011-10-13 | Đã cập nhật: 2022-03-11