LoadSlammer LSP-Kit-OracADJ-X Kit for Xilinx

LoadSlammer LSP-Kit-OracADJ-X Kit for Xilinx is powered through a 24V barrel jack and connected via a Mini-B USB. The LoadSlammer LSP-Kit-OracADJ-X is crucial in testing power delivery to Xilinx Versal devices, seamlessly plugging into XPOD for Xilinx FFED testing. This setup ensures that voltage and current measurements are captured during each test. Moreover, this versatile tool generates stimuli and measures responses while providing real-time current data on a user-friendly GUI and via SMB, conveniently located on the device's top.

Features

  • Powered by a 24V barrel jack and connected by a Mini-B USB
  • Used for testing power delivery to Xilinx Versal devices
  • Plugs into XPOD for Xilinx FFED testing
  • XPOD connects to Xilinx FFED
  • Voltage and current measurements are captured for every test taken
  • Both stimuli and measurements are generated and measured with this device
  • Real-time current is displayed on the GUI and via SMB on top of the device
  • GUI supports
    • Automated test suites
    • Automatic PDF Report generation
    • Save, file share, and recall of waveforms
    • Save, file share, and recall of workstations

Kit Contents

  • OracADJ-X device
  • 3ft. USB-A to Mini USB-B cable
  • 24V AC power supply

Videos

Block Diagram

Block Diagram - LoadSlammer LSP-Kit-OracADJ-X Kit for Xilinx
Đã phát hành: 2023-10-02 | Đã cập nhật: 2023-11-09