Ezurio Sterling LWB Wi-Fi® & BLUETOOTH® Modules

Ezurio Sterling LWB Wi-Fi® and BLUETOOTH® Modules provide flexibility for wireless designs. Based on the Infineon Technologies BCM43353 System-on-Chip (SoC), the Sterling-LWB Modules support IEEE 802.11b/g/n, BT 2.1+EDR, and BLE 4.1 wireless connectivity. Three configurations are available for specific applications. Typical applications include security, building automation, Internet of Things (IoT), M2M connectivity, and smart gateways. The Sterling LWB5 series can operate in dual frequency bands, 2.4GHz, and 5GHz. The LWB5 from Ezurio offers significant value with a range of options, certifications, and antennas. This allows for greater flexibility for challenging design requirements. 

Features

  • IEEE 802.11 a/b/g/n/ac (single stream n)
  • Typical WLAN transmit power
    • +16 dBm, 11 Mbps, CCK (b)
    • +13 dBm, 54 Mbps, OFDM (g)
    • +11 dBm, HT20 MCS7 (n)
  • Typical WLAN Sensitivity
    • -87 dBm, 8% PER,11 Mbps (b)
    • -73 dBm, 10% PER, 54 Mbps (g)
    • -71 dBm, 10% PER, MCS7 (n)
  • Bluetooth 2.1+EDR, Bluetooth 3.0, Bluetooth 4.2 (Bluetooth Low Energy)
  • WLAN and Bluetooth coexistence
  • Available in two footprint styles:
    • Easy to integrate: 15.5mm x 21mm
    • Miniature footprint: 10mm x 10mm
  • Available with integrated chip antenna or u.FL connector for external antenna
  • Operating voltage: VBAT = 3.20V to 3.60V VDDIO = 1.71V to 89V
  • -40°C to +85°C operating temperature range
  • Compact design based on Infineon BCM43353 SoC
  • EMC compliance: FCC (USA), IC (Canada), & ETSI (Europe)
  • BT SIG QDID: 97564
  • REACH and RoHS compliant

Applications

  • Security and building automation
  • IoT
  • M2M connectivity
  • Smart gateways

Block Diagram

Block Diagram - Ezurio Sterling LWB Wi-Fi® & BLUETOOTH® Modules
Đã phát hành: 2016-08-11 | Đã cập nhật: 2025-03-13