Lumileds LUXEON 2835N 3V High Power LEDs
Lumileds LUXEON 2835N 3V High Power LEDs offer an optimized price-performance choice between the HE and C 3V series. The Lumileds 2835N LEDs provide a nominal cct range from 1800K to 6500K, with an 80CRI or 90CRI. A maximum drive current of up to 240mA allows for reduction of the LED count. The LUXEON 2835N 3V High Power LEDs feature an industry standard footprint for drop-in replacement designs.Features
- 204lm/W typical efficacy at 65mA, 25°C (4000K, 80CRI)
- 0.1Vf bin, 4 quadrant micro color bin, with 300mA max driving current
- Reliable package design approved by >12k hours LM80 report
- Complete CCT/CRI combination
- 80CRI: 1800K – 6500K
- 90CRI: 1800K – 6500K
Applications
- Downlights
- Indoor area lighting, troffers, high bay
- Linear applications, TLEDs
Additional Resources
Đã phát hành: 2021-02-02
| Đã cập nhật: 2022-08-16