Lumileds LUXEON 3014 LEDs

Lumileds LUXEON® 3014 LEDs feature a compact, industry standard package size of 3.0mm x 1.4mm x 0.70mm, ideal for achieving uniform light output where space is limited, such as linear applications, tube lighting, and signage. LUXEON 3014 LEDs are hot-color targeted at a junction temperature of 65°C, ensuring color consistencyand meeting ANSI standards at operating conditions.

Features

  • Industry standard footprint and package offering compatibility with existing designs 
  • 1/9th ANSI micro-color binning enables tight color control
  • Hot-color targeted at 65°C which leads to better color accuracy
  • Rectangular package design allows for increased uniformity
  • Drive at max current, 120mA for superior value

Applications

  • Indoor Area Lighting
  • Lamps
  • Specialty Lighting:
    • Monochrome LED
    • Channel Lighting
    • Signage

Package Outline

Mechanical Drawing - Lumileds LUXEON 3014 LEDs
Đã phát hành: 2014-03-13 | Đã cập nhật: 2024-08-14