Lumileds LUXEON 3528 RGB LEDs

Lumileds LUXEON 3528 RGB LEDs can be used for indoor, architectural, and decorative applications. The LEDs are compact and come in a low-profile package of only 1.75mm. The 3528 can manage up to 0.5W of power and has an IPX8 water-resistant rating. Each of the three color channels can be individually addressed and controlled. It pairs perfectly with LUXEON 2835 Architectural white LEDs for additional color-changing options.

Features

  • RGB 3-in-1 module
  • Compact size – just 3.5mm x 2.8mm x 1.75mm is perfect for linear, flexible, and shaped applications
  • Individually control each channel
  • PIX8 water-resistant rating

Applications

  • Wall Grazer
  • Linear
  • Wall Wash
  • Landscape Lighting
  • Decorative

Package Outline

Mechanical Drawing - Lumileds LUXEON 3528 RGB LEDs
Đã phát hành: 2022-03-29 | Đã cập nhật: 2025-01-14