Lumileds LUXEON HL2X High Power Emitters
Lumileds LUXEON HL2X High Power Emitters are 2mm2 Chip-Scale Package (CSP) domed emitters. These emitters provide high efficacy and robustness in industrial-standard 3535 packages with a 3-stripe footprint. The HL2X emitters are designed to accelerate time to market through compatibility with LUXEON TX optics and improve system costs through superior performance. These emitters are optimized for directional lighting and are designed to be used in outdoor and industrial applications such as street lights and high-bay luminaires.Features
- Industrial standard 3535 packages with a 3-stripe footprint
- CSP die technology
- 2000mA DC forward current
- -40°C to +135°C operating case temperature range
- Three allowable reflow cycles
- Class 3B ESD sensitivity
Applications
- Roadway
- Industrial/warehouse
- Area
- Street lights
- Sports
- Wall grazer/wallwash
- Specialty
- High bay luminaires
Part Number Nomenclature
Part numbers for LUXEON HL2X follow the convention below:
0 = Standard performance parts
P = High flux performance parts
D = High flux plus performance parts
Dimensions mm
Additional Resources
Đã phát hành: 2020-09-14
| Đã cập nhật: 2025-02-26